Idec HW1P-2FH2-W technical specifications.
| Lens Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-2FH2-W to view detailed technical specifications.
No datasheet is available for this part.