
Rotary selector switch featuring SPST (Single Pole Single Throw) functionality with a 90° index angle and a straight knob orientation. Rated for 10A at 440VAC and 220VDC, with specific DC ratings of 24V and AC ratings of 110V. Offers a mechanical life of 500,000 cycles and is panel mountable with screw termination. Constructed with silver contacts and boasts IP65, water-resistant, and dust-tight ratings.
Sign in to ask questions about the Idec HW1S-2TF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1S-2TF10 technical specifications.
| Contact Material | Silver |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1S-2TF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
