
This 2-position DPST rotary selector switch is designed for panel mounting and features a silver contact material. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 24V DC and 110V AC and has a mechanical life of 500,000 cycles. It is also approved for use in UL, CSA, and CE environments.
Sign in to ask questions about the Idec HW1S-2TF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1S-2TF20 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HW |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1S-2TF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
