
Switch Push Button N.O. SPST Extended Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Idec HW2B-A2F10-W technical specifications.
| Actuator Color | White |
| Actuator Length | 6mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.