
This panel mount DPST switch features a silver contact material and a mechanical life of 5,000,000 cycles. The switch has a maximum operating temperature range of -25°C to 50°C and can withstand a maximum voltage rating of 440V AC and 220V DC. With an electrical life of 10,000,000 cycles, this switch is designed for reliable operation in a variety of applications.
Idec HW2B-M2F20-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW2B-M2F20-Y to view detailed technical specifications.
No datasheet is available for this part.