The HW4B-A2F10-R is a SPST pushbutton switch with a max current rating of 10A at 110VAC. It features a screw termination style and panel mount design with a straight body orientation. The switch has a maintained contact function and operates within a temperature range of -25°C to 50°C.
Idec HW4B-A2F10-R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW4B-A2F10-R to view detailed technical specifications.
No datasheet is available for this part.