This panel mount switch features a silver contact material and a mechanical life of 500,000 cycles. The switch has a maximum operating temperature range of -25°C to 50°C and a maximum voltage rating of 440V AC or 220V DC. It is designed for use in applications where a high number of electrical cycles is required, with an electrical life of 10,000,000 cycles.
Idec HW4B-A4F01-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-A4F01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.