Idec HW4B-A4F11-G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4B-A4F11-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.