The HW4B-A4F11-S is a DPST pushbutton switch with a maximum current rating of 10A at 110VAC and a maximum AC voltage rating of 440V. It features a mushroom button actuator style and a screw termination style. The switch is designed for panel mount applications and has a straight body orientation. The operating temperature range is -25°C to 50°C.
Idec HW4B-A4F11-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW4B-A4F11-S to view detailed technical specifications.
No datasheet is available for this part.