The HW4B-A4F22-R is a 4PDT pushbutton switch with a mushroom button actuator and screw termination. It has a maximum current rating of 10 amps at 110VAC and a maximum AC voltage rating of 440V. The switch is rated for a maximum power of 745.7 milliwatts and has a maintained contact function. It is designed for panel mount applications and has a straight body orientation. The switch operates within a temperature range of -25 to 50 degrees Celsius.
Idec HW4B-A4F22-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Mushroom Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW4B-A4F22-R to view detailed technical specifications.
No datasheet is available for this part.