This DPST pushbutton switch features a silver contact material with gold plating and a mechanical life of 5 million cycles. It has an electrical life of 10 million cycles and can operate in temperatures ranging from -25°C to 50°C. The switch is rated for 220V DC and 440V AC and is designed for panel mount applications.
Idec HW4B-M120-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4B-M120-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.