
Pushbutton; HW Series; Metal Bezel; Flush; Non-Illum, 1NO, Mom, Green
Idec HW4B-M1F10-G technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M1F10-G to view detailed technical specifications.
No datasheet is available for this part.