Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Idec HW4B-M1F10-R technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Silver |
| Current Rating | 10A |
| Number of Poles | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M1F10-R to view detailed technical specifications.
No datasheet is available for this part.