This 10A SPDT pushbutton switch features an IP65 rating and operates at 220V AC and 500mV DC. It has a metal package and is RoHS compliant. The switch is approved by UL, CSA, CE, and TUV.
Idec HW4B-M1F11-B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 10A |
| Number of Poles | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M1F11-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.