Switch; Pushbutton; Mom; Grn; Ext; 1NO Non-Illum.; 1NO Contact Block
Idec HW4B-M2F10-G technical specifications.
| Actuator Diameter | 22mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M2F10-G to view detailed technical specifications.
No datasheet is available for this part.