
SWITCH; PUSH BUTTON 22MM MAINTAINED 29MMMUSHROOM, GREEN 1NO-1NC
Idec HW4B-M3F11-G technical specifications.
| Color | Green |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4B-M3F11-G to view detailed technical specifications.
No datasheet is available for this part.