Idec HW4B-M3F11-R technical specifications.
| Color | Red |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4B-M3F11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.