The HW4B-M4F02-B is a DPST pushbutton switch with a mushroom button actuator, rated for 10 amps at 110 volts AC and 440 volts AC. It has a maximum power rating of 745.7 watts and can operate in temperatures ranging from -25 to 50 degrees Celsius. The switch is designed for panel mount applications and features a screw termination style. It is suitable for use in a variety of electromechanical applications.
Idec HW4B-M4F02-B technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW4B-M4F02-B to view detailed technical specifications.
No datasheet is available for this part.