Idec HW4B-V404-R-EMO-2 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Package/Case | Metal |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-V404-R-EMO-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.