
This red illuminated SPST panel mount switch from Idec features a silver contact material and a metal package. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 220V DC and 440V AC and has a mechanical life of 500,000 cycles. It is compliant with various international standards including UL, CSA, VDE, CE, TUV, CCC, and EN, and meets the IP65 and IP20 ratings.
Idec HW4B-V4F01-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-V4F01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.