
This is a 40mm red actuator SPST panel mount switch with a maximum voltage rating of 220V DC and an operating temperature range of -25°C to 50°C. The switch has a mechanical life of 500,000 cycles and a termination type of screw. It is rated for IP20 and has a straight orientation. The package is made of metal with a silver contact material.
Idec HW4B-V4F01-R-EMO-2 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Package/Case | Metal |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4B-V4F01-R-EMO-2 to view detailed technical specifications.
No datasheet is available for this part.
