This panel mount DPST switch is rated for 110V AC and 24V DC, with a mechanical life of 500000 cycles. It is designed for use in environments with high humidity and exposure to water, meeting IP65 standards for water resistance and dust tightness. The switch operates within a temperature range of -25°C to 50°C. It is compliant with RoHS regulations and features a screw termination.
Idec HW4B-V4F02-R technical specifications.
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-V4F02-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.