
The HW4B-Y2F01-R is a SPST panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 500,000 cycles and is rated for 220V DC and 440V AC. The switch is RoHS compliant and has an IP20 rating. It is designed for panel mount applications and features a screw termination.
Idec HW4B-Y2F01-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 75.7mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-Y2F01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.