Idec HW9Z-KG3 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HW9Z-KG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.