
Reflector, Retroreflective, 35.3 x 34.3 mm, SA1E Series Photoelectric Sensors
Idec IAC-R6 technical specifications.
| Height | 1.181inch |
| Shape | Rectangular |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Idec IAC-R6 to view detailed technical specifications.
No datasheet is available for this part.
