The LA1B-A1C1V-R is a DPDT pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a mechanical life of 250,000 cycles and is rated for 30V DC and 250V AC. The switch has a panel mount and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Idec LA1B-A1C1V-R technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |