Switch Key Lock N.O./N.C. DPDT 90 Flat Key Solder Panel Mount
Idec LA1K-2C2VC technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.