Switch Key Lock N.O./N.C. DPDT 45 Flat Key Solder Panel Mount
Idec LA1K-3C6E technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1K-3C6E to view detailed technical specifications.
No datasheet is available for this part.