This green illuminated SPDT panel mount switch features a silver contact material and plating, with a maximum operating temperature range of -25°C to 55°C. The switch has a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. It is rated for a maximum voltage of 30V DC and 250V AC, and is suitable for panel mount applications with a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Idec LA1L-M1C55-G technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.