
This SPDT panel mount pushbutton switch features a silver contact material and a polyarylate actuator with a blue illumination color. It has a maximum operating temperature range of -25 to 55°C and a mechanical life of 100,000 cycles. The switch is rated for 125V DC and 250V AC and has an electrical life of 100,000 cycles. It is mounted on a panel with a straight orientation and is terminated with solder.
Sign in to ask questions about the Idec LA1L-M1C67-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LA1L-M1C67-S technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1L-M1C67-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.