This SPDT panel mount pushbutton switch features a silver contact material and a polyarylate actuator with a yellow color. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for a maximum voltage of 125V DC and 250V AC, and operates within a temperature range of -25°C to 55°C. It is mounted on a panel and terminated with solder.
Idec LA1L-M1C67-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.