The LA1L-M1C68-R is a DPDT switch with a round button actuator and solder tab termination. It has a maximum current rating of 5 amps at 125VAC and a maximum voltage rating of 250VAC. The switch is designed for panel mount applications and features a momentary contact function.
Idec LA1L-M1C68-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Tab |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.