Idec LA1P-1C08-A technical specifications.
| Height | 54mm |
| Length | 21mm |
| Lens Color | Orange |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 120V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LA1P-1C08-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
