GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Height | 54mm |
| Length | 21mm |
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 120V |
| Termination | Solder |
| RoHS | Not Compliant |