The LA1P-1C08-S is a panel mount pushbutton switch with a typical operating voltage of 120VAC and current of 8mA. It features a blue LED light source and a round bezel and lens. The switch is designed for panel mounting with threads and has a round raised lens. It operates within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 120VAC |
| Typical Operating Current | 8mA |
| Light Source | LED |
| Light Source Color | Blue |
| Bezel Shape | Round |
| Lens Shape | Round Raised |
| Lens Color | Blue |
| Terminal Type | Solder Tab |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 16.2(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |