The LA2B-A1C1V-G is a DPDT panel mount pushbutton switch with a green actuator. It features silver contacts with gold plating and a mechanical life of 250,000 cycles. The switch operates within a temperature range of -25°C to 55°C and is rated for 250V AC and 30V DC. It is designed for panel mounting with PC pins and a straight orientation.
Checking distributor stock and pricing after the page loads.
Idec LA2B-A1C1V-G technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |