Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
Checking distributor stock and pricing after the page loads.
Idec LA2B-A1C1V-W technical specifications.
| Actuator Color | White |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
