
The LA2B-A1C1V-Y is a DPDT panel mount switch with a silver contact material and gold plating. It has a mechanical life of 250,000 cycles and operates within a temperature range of -25°C to 55°C. The switch is rated for 30V DC and 250V AC and features a straight orientation with PC pins for termination.
Checking distributor stock and pricing after the page loads.
Idec LA2B-A1C1V-Y technical specifications.
| Actuator Color | Yellow |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |