This Blue SPDT panel mount pushbutton switch features a silver contact material and a polyarylate actuator. It has an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. The switch operates within a temperature range of -25°C to 55°C and is rated for 250V AC and 125V DC.
Idec LA2B-A1C5-S technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-A1C5-S to view detailed technical specifications.
No datasheet is available for this part.