This panel mount SPDT switch features a silver contact material and plating, with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 2000000 cycles and an electrical life of 100000 cycles. It can withstand a maximum voltage rating of 30V DC and 250V AC. The switch is mounted on a panel and has a straight orientation with a solder termination.
Idec LA2B-A1C5L-R technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-A1C5L-R to view detailed technical specifications.
No datasheet is available for this part.