The LA2B-A1C6-G is a DPDT panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a silver contact material and a polyarylate actuator material. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is rated for 250V AC and 125V DC and is suitable for panel mount applications.
Idec LA2B-A1C6-G technical specifications.
| Actuator Color | Green |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-A1C6-G to view detailed technical specifications.
No datasheet is available for this part.