The LA2B-A1C6-S is a blue DPDT panel mount switch with a silver contact material and a polyarylate actuator material. It has a maximum operating temperature range of -25°C to 55°C and a mechanical life of 250,000 cycles. The switch is rated for 250V AC and 125V DC and has an electrical life of 100,000 cycles. It is designed for panel mount applications with a straight orientation and solder termination.
Idec LA2B-A1C6-S technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-A1C6-S to view detailed technical specifications.
No datasheet is available for this part.