Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Idec LA2B-A1C6-W technical specifications.
| Actuator Color | White |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-A1C6-W to view detailed technical specifications.
No datasheet is available for this part.