
The LA2B-M1C2V-G is a DPDT panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a silver contact material with gold plating and a mechanical life of 2,000,000 cycles. The switch is rated for 30V DC and 250V AC and is designed for panel mount applications with a straight orientation and PC pins termination.
Idec LA2B-M1C2V-G technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-M1C2V-G to view detailed technical specifications.
No datasheet is available for this part.
