Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Idec LA2B-M1C5-S technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-M1C5-S to view detailed technical specifications.
No datasheet is available for this part.