This illuminated SPDT panel mount switch features blue actuator and illumination colors, silver contact material, and silver plating. It has a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 55°C and can withstand a maximum voltage rating of 250V AC and 30V DC.
Idec LA2B-M1C5L-S technical specifications.
| Actuator Color | Blue |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2B-M1C5L-S to view detailed technical specifications.
No datasheet is available for this part.