Idec L6 Ill Slctr Sqr 2-POS Mnt SPDT Inc 12V S
Idec LA2F-2C56-W technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA2F-2C56-W to view detailed technical specifications.
No datasheet is available for this part.