This SPDT panel mount pushbutton switch features orange illumination and a maximum operating temperature of 55°C. It has a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for a maximum voltage of 30V DC and can withstand a maximum AC voltage of 250V. It is designed for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Idec LA2L-M1C55-A technical specifications.
| Actuator Color | Orange |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.