
The LA2L-M1C67-R is an illuminated DPDT pushbutton switch with a red actuator and silver contacts. It has a maximum operating temperature of 55°C and a maximum voltage rating of 125V DC. The switch features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is designed for panel mount and has a straight orientation with solder termination.
Idec LA2L-M1C67-R technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
