The LA3B-A1C1V-G is a green illuminated DPDT pushbutton switch with a maximum operating temperature range of -25°C to 55°C. It features a silver contact material with gold plating and a mechanical life of 250,000 cycles. The switch has a maximum voltage rating of 30V DC and 250V AC. It is designed for panel mount applications with PC pins and a straight orientation.
Checking distributor stock and pricing after the page loads.
Idec LA3B-A1C1V-G technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |